+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 20mm | |
External thread | M5 | |
Thread length | 12mm | |
Height | 11.5mm | |
Body material | acid resistant steel A4 | |
Body colour | natural | |
Mechanical elements features | knurled |