+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M4-ZB

Knob; Ø: 16mm; Int.thread: M4; H: 9.5mm; steel; DIN 466; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M4-ZB
TME Symbol:
DIN466-M4-ZB

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M4
Height
9.5mm
Body material
steel
Body colour
natural
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight6.63 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M4-ZB
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs