+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 20mm | |
Internal thread | M5 | |
Height | 11.5mm | |
Body material | steel | |
Body colour | natural | |
DIN standard | DIN 466 | |
Mechanical elements features | knurled | |
Plating material | zinc |