+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M8-NI

Knob; Ø: 30mm; Int.thread: M8; H: 18mm; stainless steel; DIN 466


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M8-NI
TME Symbol:
DIN466-M8-NI

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
30mm
Internal thread
M8
Height
18mm
Body material
stainless steel
Body colour
natural
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight44.297 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M8-NI
2 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.