+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 467-M3-NI

Knob; Ø: 12mm; Int.thread: M3; H: 3mm; stainless steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M3-NI
TME Symbol:
DIN467-M3-NI

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
12mm
Internal thread
M3
Height
3mm
Body material
stainless steel
Body colour
natural
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight2 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M3-NI
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.