+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 467-M4-ZB

Knob; Ø: 16mm; Int.thread: M4; H: 4mm; zinc plated steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M4-ZB
TME Symbol:
DIN467-M4-ZB

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M4
Height
4mm
Body material
zinc plated steel
Body colour
blue
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M4-ZB
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.