+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6307-M16-NI

Knob; M16; 35mm; L: 85mm; DIN 6307; stainless steel; Holder: T


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6307-M16-NI
TME Symbol:
DIN6307-M16-NI

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Thread
M16
Thread length
35mm
Length
85mm
DIN standard
DIN 6307
Material
stainless steel
Kind of holder
T
Kind of thread
inside
Gross weight320 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 6307-M16-NI
0 in TME stock
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 43.21 USD
Net price for quantities from 3 pcs - 37.21 USDGross price for quantities from 3 pcs - 37.21 USD
Net price for quantities from 5 pcs - 33.61 USDGross price for quantities from 5 pcs - 33.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.