+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6335-NI-63-M12-E

Knob; Ø: 63mm; Int.thread: M12; H: 40mm; stainless steel; DIN 6335


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6335-NI-63-M12-E
TME Symbol:
DIN6335-NI63M12E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
63mm
Internal thread
M12
Height
40mm
Body material
stainless steel
Version
blind, with internal thread
Manufacturer series
DIN 6335
Gross weight205 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
DIN 6335-NI-63-M12-E
0 in TME stock
Net price for quantities from 1 pcs - 26.47 USDGross price for quantities from 1 pcs - 26.47 USD
Net price for quantities from 5 pcs - 23.35 USDGross price for quantities from 5 pcs - 23.35 USD
Net price for quantities from 10 pcs - 21.01 USDGross price for quantities from 10 pcs - 21.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.