+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6336-NI-32-M6-E

Knob; Ø: 32mm; Int.thread: M6; stainless steel; DIN 6336


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6336-NI-32-M6-E
TME Symbol:
DIN6336-NI-32-M6-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M6
Body material
stainless steel
Version
blind, with internal thread
DIN standard
DIN 6336
Gross weight52.93 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 6336-NI-32-M6-E
3 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 12.52 USDGross price for quantities from 5 pcs - 12.52 USD
Net price for quantities from 10 pcs - 10.64 USDGross price for quantities from 10 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.