+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6336-AL-80-M16-E-MT

Knob; Ø: 80mm; Int.thread: M16; aluminium; DIN 6336; matt


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6336-AL-80-M16-E-MT
TME Symbol:
DIN6336AL80-M16EMT

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
80mm
Internal thread
M16
Body material
aluminium
Version
blind, with internal thread
DIN standard
DIN 6336
Mechanical elements features
matt
Gross weight220 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 6336-AL-80-M16-E-MT
0 in TME stock
Net price for quantities from 1 pcs - 21.87 USDGross price for quantities from 1 pcs - 21.87 USD
Net price for quantities from 5 pcs - 21.21 USDGross price for quantities from 5 pcs - 21.21 USD
Net price for quantities from 10 pcs - 18.02 USDGross price for quantities from 10 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.