+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1741-VH-10-OD

Wire; S/FTP; Cat 7; 4x2x23AWG; Cu; wire; PE; black; 1000m; CPR: Eca

Manufacturer: DIGITUS

Manufacturer part number:
DK-1741-VH-10-OD
TME Symbol:
DK-1741-VH-10-OD

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Package contents
1km
Cable external diameter
8.5mm
CPR standard
Eca
Kind of material
halogen free
Operating temperature
-20...60°C
Cable features
  • low smoke density
  • twisted pair conductors
Cable application
  • for direct burial
  • indoor
  • industrial Ethernet
  • outdoor
Gross weight66.15 g
EAN code4016032354130

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1741-VH-10-OD
494 in TME stock
Net price for quantities from 1 m - 1.96 USDGross price for quantities from 1 m - 1.96 USD
Net price for quantities from 25 m - 1.62 USDGross price for quantities from 25 m - 1.62 USD
Net price for quantities from 50 m - 1.45 USDGross price for quantities from 50 m - 1.45 USD
Net price for quantities from 100 m - 1.28 USDGross price for quantities from 100 m - 1.28 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.