+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Ethernet category | Cat 7a | |
Cable structure | 8x2x22AWG | |
Core structure | wire | |
Number of cores | 16 | |
No. of pairs | 8 | |
Core diameter | 22AWG | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | orange | |
Cable features | twisted pair conductors | |
Package contents | 500m | |
Cable external diameter | 8mm | |
CPR standard | Cca | |
Kind of material | halogen free | |
Version | duplex | |
Operating temperature | -20...60°C |