+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1744-VH-5

Wire; S/FTP; Cat 7; 4x2x23AWG; wire; LSZH; orange; 500m; CPR: Cca

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DK-1744-VH-5
TME Symbol:
DK-1744-VH-5

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Package contents
500m
Cable external diameter
7.2mm
CPR standard
Cca
Kind of material
halogen free
Operating temperature
-20...60°C
Gross weight27 kg
Certificates
EAN code4016032441731
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1744-VH-5
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 397.05 USDGross price for quantities from 1 rol - 397.05 USD