+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLC-02-KN

KNX/DALI gateway; KNX; for DIN rail mounting; -25÷45°C

Manufacturer: MEAN WELL

Manufacturer part number:
DLC-02-KN
TME Symbol:
DLC-02-KN

Specification

Manufacturer
MEAN WELL
Type of automation module
KNX/DALI gateway
Communictions protocol
KNX
Mounting
for DIN rail mounting
Operating temperature
-25...45°C
Body dimensions
144x90x58.3mm
Gross weight402.3 g
Certificates
EAN code4711232760124

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
*
DLC-02-KN
6 in TME stock
Net price for quantities from 1 pcs - 465.00 USDGross price for quantities from 1 pcs - 465.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.