+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM SSM01 DL2

Microswitch SNAP ACTION; 0.5A/30VDC; SPDT; Rcont max: 100mΩ; PCB


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DM SSM01 DL2
TME Symbol:
DM-SSM01DL2

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
DM-SSM
Stable positions number
1
Leads
flat pin
Body dimensions
8.2x6x2.7mm
Mechanical durability
300000 cycles
Operating temperature
-20...70°C
Operating Force
0.5N
Contact plating
silver plated
Terminal pitch
2.5mm
Body material
PBT
Mounting
PCB
Illumination
none
Body colour
black
Button material
PBT
Gross weight0.25 g
Certificates
See other products in this category: Microswitches SNAP ACTION KNITTER-SWITCH,
See other products from this series.:
*
DM SSM01 DL2
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.20 USDGross price for quantities from 200 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs