+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA50-AAABA1

Sensor: flow; 18÷30VDC; 1,5÷750 l/min; Oper.mode: electromagnetic


Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
DMA50-AAABA1
TME Symbol:
DMA50-10D8/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of sensor
flow
Measuring range
1,5...750 l/min
Operation mode
electromagnetic
Kind of output 1
2...10V, 4...20mA, impulse, relay
Application
liquids
Connection
G 2"
Operating pressure
max. 16bar
Body material
stainless steel
Manufacturer series
Picomag
IP rating
IP65, IP67
Electrical connection
M12
Interface
Bluetooth
Medium temperature range
-10...70°C
Additional functions
digital display
Gasket material
EPDM
Communictions protocol
IO-LINK
Supply voltage
  • 18...30V DC
Gross weight1.85 kg
Certificates
See other products in this category: Flow Meters ENDRESS+HAUSER,
See other products from this series.:
*
DMA50-AAABA1
0 in TME stock
Net price for quantities from 1 pcs - 931.70 USDGross price for quantities from 1 pcs - 931.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.