+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2E1,20-1KG

Coil wire; double coated enamelled; 1.2mm; 1kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E1,20-1KG
TME Symbol:
DN2E1.20-1.00

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
1.2mm
Net weight
1kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
96m
Insulator material
enamel polyamidoimide
Gross weight1.0392 kg
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E1,20-1KG
5 in TME stock
Net price for quantities from 1 rol - 51.05 USDGross price for quantities from 1 rol - 51.05 USD
Net price for quantities from 3 rol - 43.89 USDGross price for quantities from 3 rol - 43.89 USD
Net price for quantities from 5 rol - 39.27 USDGross price for quantities from 5 rol - 39.27 USD
Net price for quantities from 10 rol - 34.65 USDGross price for quantities from 10 rol - 34.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.