+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPS368

Sensor: pressure; 30÷120kPa; absolute; -40÷85°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DPS368
TME Symbol:
DPS368-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
pressure
Pressure measuring range
30...120kPa
Operation mode
absolute
Operating temperature
-40...85°C
Gross weight0.11 g
See other products in this category: Pressure Sensors INFINEON TECHNOLOGIES,
*
DPS368
500 in an external stock
Net price for quantities from 20 pcs - 3.87 USDGross price for quantities from 20 pcs - 3.87 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 200 pcs - 2.76 USDGross price for quantities from 200 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.