+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

386/3.4X10

Spacer sleeve; cylindrical; polyamide; L: 10mm; Øout: 6mm; black

Manufacturer: DREMEC

Manufacturer part number:
386/3.4X10
TME Symbol:
DR386/3.4X10

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
10mm
Outside diameter
6mm
Internal diameter
3.4mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.262 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
386/3.4X10
7610 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs