+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

387/5X20

Spacer sleeve; cylindrical; polyamide; L: 20mm; Øout: 7mm; Øint: 5mm


Manufacturer: DREMEC

Manufacturer part number:
387/5X20
TME Symbol:
DR387/5X20

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
20mm
Outside diameter
7mm
Internal diameter
5mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.49 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
387/5X20
728 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs