+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

388/4.2X10

Spacer sleeve; cylindrical; polyamide; L: 10mm; Øout: 8mm; black

Manufacturer: DREMEC

Manufacturer part number:
388/4.2X10
TME Symbol:
DR388/4.2X10

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
10mm
Outside diameter
8mm
Internal diameter
4.2mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.491 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
388/4.2X10
10130 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs