+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G4012.0X2.0W

Rivet; polyamide; L.rivet: 3.2mm; white; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G4012.0X2.0W
TME Symbol:
DR8G4012.0X2.0W

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
3.2mm
Colour
white
Mounting
dismountable, push-in
Panel cutout diameter
2.1mm
Fastened components thickness
1.3...2mm
Flammability rating
UL94HB
Gross weight0.023 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G4012.0X2.0W
572 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts