+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G4012.0X2.8W

Rivet; polyamide; L.rivet: 4mm; white; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G4012.0X2.8W
TME Symbol:
DR8G4012.0X2.8W

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
4mm
Colour
white
Mounting
dismountable, push-in
Panel cutout diameter
2.1mm
Fastened components thickness
2.1...2.8mm
Flammability rating
UL94HB
Gross weight0.029 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G4012.0X2.8W
1172 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs