+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DREMEC | |
Type of mounting element | rivet | |
Material | polyamide | |
Rivet length | 3.5mm | |
Colour | black | |
Mounting | dismountable, push-in | |
Panel cutout diameter | 3.6mm | |
Fastened components thickness | 1.1...2.1mm | |
Flammability rating | UL94HB |