+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G402V20124

Rivet; polyamide; L.rivet: 5mm; white; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G402V20124
TME Symbol:
DR8G4023.5X3.6W

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
5mm
Colour
white
Mounting
dismountable, push-in
Panel cutout diameter
3.6mm
Fastened components thickness
2.7...3.6mm
Flammability rating
UL94HB
Gross weight0.095 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G402V20124
220 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs