+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G402V20190

Rivet; polyamide; L.rivet: 10mm; black; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G402V20190
TME Symbol:
DR8G4024.0X8.5B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
10mm
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
4.1mm
Fastened components thickness
7.5...8.5mm
Flammability rating
UL94HB
Gross weight0.214 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G402V20190
230 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs