+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G509V41342

Spacer sleeve; hexagonal; polyamide 66; M3; M3; L: 15mm; black

Manufacturer: DREMEC

Manufacturer part number:
8G509V41342
TME Symbol:
DR8G509V41342

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
hexagonal
Material
polyamide 66
External thread
M3
Internal thread
M3
Spacer length
15mm
Colour
black
Spanner size
6mm
Flammability rating
UL94V-2
Manufacturer series
8G509
Mechanical elements features
with internal and external thread
Gross weight0.487 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
See other products from this series.:
*
8G509V41342
1280 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs