+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G820V41249

Assembly stud; polyamide 66; L: 6mm; latch/latch; natural; UL94V-2


Manufacturer: DREMEC

Manufacturer part number:
8G820V41249
TME Symbol:
DR8G820V41249

Specification

Manufacturer
DREMEC
Type of spacer
assembly stud
Material
polyamide 66
Spacer length
6mm
Mounting
latch/latch
Plate mounting hole diameter
4/5.4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/2mm
Manufacturer series
8G820
Gross weight0.235 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G820V41249
771 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs