+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | assembly stud | |
Material | polyamide 66 | |
Spacer length | 6.4mm | |
Mounting | snap fastener | |
Plate mounting hole diameter | 4.75mm | |
Colour | natural | |
Flammability rating | UL94V-0 | |
Mounting plate thickness | 1.6mm | |
Manufacturer series | 8G820 |