+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GG02V40978

PCB distance; polyamide 66; L: 3.2mm; latch/latch; natural; 8GG02


Manufacturer: DREMEC

Manufacturer part number:
8GG02V40978
TME Symbol:
DR8GG02V40978

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
3.2mm
Mounting
latch/latch
Plate mounting hole diameter
4/6.25mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57/1.57mm
Manufacturer series
8GG02
Gross weight0.362 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8GG02V40978
985 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs