+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV8251ADDAR

IC: driver; H-bridge; brush motor controller; HSOIC8; 4.1A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8251ADDAR
TME Symbol:
DRV8251ADDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
HSOIC8
Output current
4.1A
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
DC motors
Frequency
200kHz
Supply voltage
  • 4.5...33V DC
Gross weight0.095 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8251ADDAR
370 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.