+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-36403

Sleeve for test probe; Ø5.7x3mm; L: 3mm; test needles; DS-364


Manufacturer: INGUN

Manufacturer part number:
DS-36403
TME Symbol:
DS-36403

Specification

Manufacturer
INGUN
Type of test accessories
sleeve for test probe
Dimensions
Ø5.7x3mm
Length
3mm
Application
test needles
Manufacturer series
DS-364
Contact material
brass
Test accessories features
magnetic
Gross weight0.068 g
See other products in this category: Test Fixtures and Accessories INGUN,
See other products from this series.:
*
DS-36403
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.