+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS01-254-L-01BE

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: Same Sky®

Manufacturer part number:
DS01-254-L-01BE
TME Symbol:
DS01254L01BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
3.96x9.9x5.35mm
Contact plating
gold-plated
Leads
for soldering, long pins
Manufacturer series
DS01-254
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Body material
PBT
Gross weight0.383 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS01-254-L-01BE
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1920 pcs - 0.24 USDGross price for quantities from 1920 pcs - 0.24 USD
Net price for quantities from 3840 pcs - 0.24 USDGross price for quantities from 3840 pcs - 0.24 USD
Net price for quantities from 5760 pcs - 0.23 USDGross price for quantities from 5760 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.