+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of switch | DIP-SWITCH | |
Poles number | 1 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -25...70°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 1GΩ | |
Switches features | raised actuator | |
Body dimensions | 3.64x6.4x3mm | |
Contact plating | gold-plated | |
Leads | for PCB | |
Contact material | copper alloy | |
Kind of package | tube | |
Flammability rating | UL94V-0 |