+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1040-01-04SBWB

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: CONNFLY

Manufacturer part number:
DS1040-01-04SBWB
TME Symbol:
DS1040-01-04SBWB

Specification

Manufacturer
CONNFLY
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
11.26x6.4x3mm
Contact plating
gold-plated
Leads
for PCB
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches CONNFLY,
*
DS1040-01-04SBWB
1257 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 42 pcs - 0.54 USDGross price for quantities from 42 pcs - 0.54 USD
Net price for quantities from 84 pcs - 0.49 USDGross price for quantities from 84 pcs - 0.49 USD
Net price for quantities from 252 pcs - 0.47 USDGross price for quantities from 252 pcs - 0.47 USD
Net price for quantities from 504 pcs - 0.45 USDGross price for quantities from 504 pcs - 0.45 USD
Net price for quantities from 1008 pcs - 0.42 USDGross price for quantities from 1008 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs