+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1052-062B2MA201501

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.15m

Manufacturer: CONNFLY

Manufacturer part number:
DS1052-062B2MA201501
TME Symbol:
DS1052-062B2MA2015

Specification

Manufacturer
CONNFLY
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
6
Cable length
0.15m
Cable structure
6x28AWG
Insulation colour
grey
Shield structure
unshielded
Version
with strain relief
Wire insulation material
PVC
Gross weight4.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC CONNFLY,
*
DS1052-062B2MA201501
1719 in TME stock
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 40 pcs - 0.64 USDGross price for quantities from 40 pcs - 0.64 USD
Net price for quantities from 80 pcs - 0.52 USDGross price for quantities from 80 pcs - 0.52 USD
Net price for quantities from 160 pcs - 0.46 USDGross price for quantities from 160 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 350 pcs