+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1052-082B2NA202001

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.2m; 8x28AWG

Manufacturer: CONNFLY

Manufacturer part number:
DS1052-082B2NA202001
TME Symbol:
DS1052-082B2NA2020

Specification

Manufacturer
CONNFLY
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
8
Cable length
0.2m
Cable structure
8x28AWG
Insulation colour
grey
Shield structure
unshielded
Wire insulation material
PVC
Gross weight5.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC CONNFLY,
*
DS1052-082B2NA202001
0 in TME stock
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 70 pcs - 0.59 USDGross price for quantities from 70 pcs - 0.59 USD
Net price for quantities from 140 pcs - 0.49 USDGross price for quantities from 140 pcs - 0.49 USD
Net price for quantities from 210 pcs - 0.43 USDGross price for quantities from 210 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 70 pcs