+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1052-162B2MA201501

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.15m


Manufacturer: CONNFLY

Manufacturer part number:
DS1052-162B2MA201501
TME Symbol:
DS1052-162B2MA2015

Specification

Manufacturer
CONNFLY
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
16
Cable length
0.15m
Cable structure
16x28AWG
Insulation colour
grey
Shield structure
unshielded
Version
with strain relief
Wire insulation material
PVC
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC CONNFLY,
*
DS1052-162B2MA201501
711 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 40 pcs - 0.52 USDGross price for quantities from 40 pcs - 0.52 USD
Net price for quantities from 90 pcs - 0.42 USDGross price for quantities from 90 pcs - 0.42 USD
Net price for quantities from 180 pcs - 0.38 USDGross price for quantities from 180 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 90 pcsCardboard = 720 pcs