+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DS1077LZ-40+

IC: peripheral circuit; divider,oscillator; Ch: 2; SMD; SO8; 15mA


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1077LZ-40+
TME Symbol:
DS1077LZ-40+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
divider, oscillator
Number of channels
2
Mounting
SMD
Case
SO8
Frequency
4.87...66.6kHz
DC supply current
15mA
Supply voltage
  • 2.7...3.6V DC
Interface
  • I2C
  • serial
Gross weight1.6 g
Certificates
See other products in this category: Counters/dividers Analog Devices (MAXIM INTEGRATED),
*
DS1077LZ-40+
0 in TME stock
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product