+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS18B20Z+

IC: temperature sensor; digital thermometer; -55÷125°C; SO8; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS18B20Z+
TME Symbol:
DS18B20Z+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Interface
single-wire
Temperature measurement accuracy
±2°C
Integrated circuit features
EEPROM memory
Converter resolution
12bit
Supply voltage
  • 3...5.5V
Gross weight0.074 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS18B20Z+
38 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 5.96 USDGross price for quantities from 5 pcs - 5.96 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs