+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 0.6A | |
Number of channels | 4 | |
Kind of output | NPN | |
Mounting | THT | |
Case | DIP16 | |
Kind of package | tube | |
Integrated circuit features | fault protected peripheral driver |