+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS412-K

Switch: push-button; Pos: 2; SPST-NO; 3A/125VAC; OFF-(ON); 1kV


Manufacturer: MIYAMA

Manufacturer part number:
DS412-K
TME Symbol:
DS412B

Specification

Manufacturer
MIYAMA
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
3A / 125V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
20mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø17.8mm
Body colour
black
AC test voltage
1kV
Actuator colour
black
Min. insulation resistance
0.1GΩ
Panel thickness
0.7...2.6mm
Mounting
on panel
Manufacturer series
DS-412
Operating temperature
-10...55°C
Gross weight4.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches MIYAMA,
See other products from this series.:
*
DS412-K
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs