+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS430-R

Switch: push-button; Pos: 2; SPST-NO; 0.5A/250VAC; OFF-(ON); 1.5kV

Manufacturer: MIYAMA

Manufacturer part number:
DS430-R
TME Symbol:
DS430-R

Specification

Manufacturer
MIYAMA
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
20mΩ
Button shape
prominent, square
Mounting hole dimensions
12.4x11.2mm
Body colour
black
AC test voltage
1.5kV
Actuator colour
red
Min. insulation resistance
0.1GΩ
Panel thickness
1...2.5mm
Mounting
on panel
Manufacturer series
DS-430
Operating temperature
-10...55°C
Gross weight2.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches MIYAMA,
See other products from this series.:
*
DS430-R
196 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.69 USDGross price for quantities from 20 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs