+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV001TMX/NOPB

IC: interface; transceiver; 800Mbps; 3÷3.6VDC; LVDS; SMD; SOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV001TMX/NOPB
TME Symbol:
DS90LV001TMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
800Mbps
Interface
LVDS
Mounting
SMD
Case
SOP8
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
47mA
Number of channels
28
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV001TMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.