+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSL05-024SC6

Diode: TVS array; 25.5V; SOT23-6; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
DSL05-024SC6
TME Symbol:
DSL05024SC6-STM-0

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
25.5V
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
24V
Number of channels
2
Capacitance
1.5pF
Gross weight0.025 g
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
DSL05-024SC6
18000 in an external stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.