+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSLP0180T023G6RP

Thyristor: TSS; 18V; SOT23-6; SMD; 35A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DSLP0180T023G6RP
TME Symbol:
DSLP0180T023G6RP

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
18V
Case
SOT23-6
Mounting
SMD
Max. forward impulse current
35A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
DSLP0180T023G6RP
0 in TME stock
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.