+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT-2RV23-A7

Microswitch SNAP ACTION; 10A/250VAC; 10A/28VDC; DPDT; (ON)-OFF

Manufacturer: HONEYWELL

Manufacturer part number:
DT-2RV23-A7
TME Symbol:
DT-2RV23-A7

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 28V DC
Switches features
with lever (with roller)
Contacts configuration
DPDT
Switching method
(ON)-OFF
Number of positions
2
Manufacturer series
DT
Stable positions number
1
Leads
screw
Body dimensions
49.3x21.35x17.5mm
Mechanical durability
3000000 cycles
Operating temperature
-55...85°C
Operating Force
5.56N
Gross weight37.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
DT-2RV23-A7
0 in TME stock
Net price for quantities from 1 pcs - 372.41 USDGross price for quantities from 1 pcs - 372.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.