+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 28V DC | |
Switches features | with lever | |
Contacts configuration | DPDT | |
Switching method | (ON)-OFF | |
Number of positions | 2 | |
Manufacturer series | DT | |
Stable positions number | 1 | |
Leads | screw | |
Body dimensions | 49.3x21.35x17.5mm | |
Mechanical durability | 3000000 cycles | |
Operating temperature | -55...85°C | |
Operating Force | 5.56N |