+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 0.15A / 250V DC | |
Switches features | with lever | |
Contacts configuration | DPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
Leads | screw | |
Body dimensions | 49.28x17.45x22.35mm | |
Lever length | 58.67mm |