+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTT35-A1C111DB2BAB

Sensor: flow; 18÷30VDC; 0,03÷3 m/s; OUT: PNP; OUT 1: 4÷20mA; DTT35


Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
DTT35-A1C111DB2BAB
TME Symbol:
DTT35-11F2/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of sensor
flow
Measuring range
0,03...3 m/s
Output configuration
PNP
Operation mode
calorimetric
Kind of output 1
4...20mA
Connection
APV Inline, conical G1/2", DIN 11851, Tri-Clamp 1-1/2″ ×3, Varivent F/N
Operating pressure
max. 100bar
Manufacturer series
DTT35
IP rating
IP66
Electrical connection
M12
Probe length
50mm
Medium temperature range
-20...85°C
Gasket material
EPDM, FKM
Supply voltage
  • 18...30V DC
Additional functions
  • LCD display
  • LED display
Gross weight360 g
Certificates
See other products in this category: Flow Meters ENDRESS+HAUSER,
See other products from this series.:
*
DTT35-A1C111DB2BAB
0 in TME stock
Net price for quantities from 1 pcs - 446.26 USDGross price for quantities from 1 pcs - 446.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.